
UTPSP14BUY | |
|---|---|
DigiKey Part Number | 298-12966-ND |
Manufacturer | |
Manufacturer Product Number | UTPSP14BUY |
Description | CABLE MOD 8P8C PLUG TO PLUG 14' |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 14.00' (4.27m) Unshielded |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer Panduit Corp | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Series | Length 14.00' (4.27m) |
Packaging Bulk | Shielding Unshielded |
Part Status Active | Color Blue |
Cable Type Round Cable | Style Cat6 |
Connector Type Plug to Plug | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 521,38000 Kč | 5 213,80 Kč |
| Unit Price without VAT: | 521,38000 Kč |
|---|---|
| Unit Price with VAT: | 630,86980 Kč |






