UTPSP2BUY is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Panduit Corp
In Stock: 152
Unit Price: 362,64000 Kč
Datasheet

Parametric Equivalent


Amphenol CS (Commercial Products)
In Stock: 440
Unit Price: 63,62000 Kč
Datasheet
Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 2.00' (609.6mm) Unshielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UTPSP2BUY

DigiKey Part Number
298-12972-ND
Manufacturer
Manufacturer Product Number
UTPSP2BUY
Description
CABLE MOD 8P8C PLUG TO PLUG 2'
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 2.00' (609.6mm) Unshielded
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Free Hanging (In-Line)
Manufacturer
Panduit Corp
Number of Positions/Contacts
8p8c (RJ45, Ethernet)
Series
Length
2.00' (609.6mm)
Packaging
Bulk
Shielding
Unshielded
Part Status
Active
Color
Blue
Cable Type
Round Cable
Style
Cat6
Connector Type
Plug to Plug
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
UTP28SP2BUPanduit Corp152298-12890-ND362,64000 KčParametric Equivalent
RJE1Y26610152401Amphenol CS (Commercial Products)440664-RJE1Y26610152401-ND63,62000 KčParametric Equivalent
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1369,77000 Kč369,77 Kč
10343,88400 Kč3 438,84 Kč
25334,08640 Kč8 352,16 Kč
50326,84640 Kč16 342,32 Kč
100319,75540 Kč31 975,54 Kč
250310,60156 Kč77 650,39 Kč
500303,83980 Kč151 919,90 Kč
1 000297,21766 Kč297 217,66 Kč
2 500288,66715 Kč721 667,88 Kč
Manufacturers Standard Package
Unit Price without VAT:369,77000 Kč
Unit Price with VAT:447,42170 Kč
Alternate Length
CABLE MOD 8P8C PLUG TO PLUG 10'
In-Stock: 476
Unit Price: 444,95000 Kč
CABLE MOD 8P8C PLUG TO PLUG 14'
In-Stock: 0
Unit Price: 521,38000 Kč
CABLE MOD 8P8C PLUG TO PLUG 15'
In-Stock: 21
Unit Price: 588,36000 Kč
CABLE MOD 8P8C PLUG TO PLUG 1'
In-Stock: 55
Unit Price: 346,26000 Kč
CABLE MOD 8P8C PLUG TO PLUG 20'
In-Stock: 25
Unit Price: 671,52000 Kč