Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 2.00' (610.0mm) Unshielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RJE1Y26610152401

DigiKey Part Number
664-RJE1Y26610152401-ND
Manufacturer
Manufacturer Product Number
RJE1Y26610152401
Description
RJ-RJ ETHERNET CABLE ASSEMBLY, C
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 2.00' (610.0mm) Unshielded
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Free Hanging (In-Line)
Manufacturer
Amphenol ICC (Commercial Products)
Number of Positions/Contacts
8p8c (RJ45, Ethernet)
Packaging
Bag
Length
2.00' (610.0mm)
Part Status
Active
Shielding
Unshielded
Cable Type
Round Cable
Color
Blue
Connector Type
Plug to Plug
Style
Cat6
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
N201-S02-BLEaton Tripp Lite402N201-S02-BL-ND97,85000 KčSimilar
UTP28SP2BUPanduit Corp153298-12890-ND362,64000 KčParametric Equivalent
In-Stock: 440
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
163,62000 Kč63,62 Kč
1054,04900 Kč540,49 Kč
2550,65560 Kč1 266,39 Kč
5048,23660 Kč2 411,83 Kč
16044,43175 Kč7 109,08 Kč
32042,31097 Kč13 539,51 Kč
64040,29188 Kč25 786,80 Kč
1 12038,73231 Kč43 380,19 Kč
2 56036,53972 Kč93 541,68 Kč
Manufacturers Standard Package
Unit Price without VAT:63,62000 Kč
Unit Price with VAT:76,98020 Kč