UTPSP7BUY is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Panduit Corp
In Stock: 170
Unit Price: 398,75000 Kč
Datasheet

Parametric Equivalent


Eaton Tripp Lite
In Stock: 25
Unit Price: 156,23000 Kč
Datasheet

Parametric Equivalent


Adam Tech
In Stock: 9
Unit Price: 156,44000 Kč
Datasheet
Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 7.00' (2.13m) Unshielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UTPSP7BUY

DigiKey Part Number
298-12989-ND
Manufacturer
Manufacturer Product Number
UTPSP7BUY
Description
CABLE MOD 8P8C PLUG TO PLUG 7'
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 7.00' (2.13m) Unshielded
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Free Hanging (In-Line)
Manufacturer
Panduit Corp
Number of Positions/Contacts
8p8c (RJ45, Ethernet)
Series
Length
7.00' (2.13m)
Packaging
Bulk
Shielding
Unshielded
Part Status
Active
Color
Blue
Cable Type
Round Cable
Style
Cat6
Connector Type
Plug to Plug
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
UTP28SP7BUPanduit Corp170298-12910-ND398,75000 KčParametric Equivalent
N201-S07-BLEaton Tripp Lite25TL2471-ND156,23000 KčParametric Equivalent
NPC-6-007-BUAdam Tech92057-NPC-6-007-BU-ND156,44000 KčParametric Equivalent
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1454,61000 Kč454,61 Kč
10422,83700 Kč4 228,37 Kč
25410,77120 Kč10 269,28 Kč
50401,86820 Kč20 093,41 Kč
100393,13930 Kč39 313,93 Kč
250381,87636 Kč95 469,09 Kč
500373,55778 Kč186 778,89 Kč
1 000365,40783 Kč365 407,83 Kč
2 500354,88904 Kč887 222,60 Kč
Manufacturers Standard Package
Unit Price without VAT:454,61000 Kč
Unit Price with VAT:550,07810 Kč
Alternate Color
CABLE MOD 8P8C PLUG TO PLUG 7'
In-Stock: 33
Unit Price: 407,15000 Kč
CABLE MOD 8P8C PLUG TO PLUG 7'
In-Stock: 16
Unit Price: 454,61000 Kč
CABLE MOD 8P8C PLUG TO PLUG 7'
In-Stock: 0
Unit Price: 414,54300 Kč
CABLE MOD 8P8C PLUG TO PLUG 7'
In-Stock: 12
Unit Price: 445,79000 Kč
CABLE MOD 8P8C PLUG TO PLUG 7'
In-Stock: 26
Unit Price: 454,61000 Kč
Alternate Length
CABLE MOD 8P8C PLUG TO PLUG 10'
In-Stock: 476
Unit Price: 444,95000 Kč
CABLE MOD 8P8C PLUG TO PLUG 14'
In-Stock: 0
Unit Price: 521,38000 Kč
CABLE MOD 8P8C PLUG TO PLUG 15'
In-Stock: 21
Unit Price: 588,36000 Kč
CABLE MOD 8P8C PLUG TO PLUG 1'
In-Stock: 55
Unit Price: 346,26000 Kč
CABLE MOD 8P8C PLUG TO PLUG 20'
In-Stock: 25
Unit Price: 671,52000 Kč