Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 7.00' (2.13m) Unshielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

N201-S07-BL

DigiKey Part Number
TL2471-ND
Manufacturer
Manufacturer Product Number
N201-S07-BL
Description
CABLE MOD 8P8C PLUG TO PLUG 7'
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 7.00' (2.13m) Unshielded
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Free Hanging (In-Line)
Manufacturer
Eaton Tripp Lite
Number of Positions/Contacts
8p8c (RJ45, Ethernet)
Packaging
Bulk
Length
7.00' (2.13m)
Part Status
Active
Shielding
Unshielded
Cable Type
Round Cable
Color
Blue
Connector Type
Plug to Plug
Style
Cat6
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
NPC-6-007-BUAdam Tech92057-NPC-6-007-BU-ND155,37000 KčParametric Equivalent
UTP28SP7BUPanduit Corp170298-12910-ND396,05000 KčParametric Equivalent
In-Stock: 25
Factory Stock: 10 000
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1155,16000 Kč155,16 Kč
10131,76500 Kč1 317,65 Kč
25123,51480 Kč3 087,87 Kč
50117,61660 Kč5 880,83 Kč
100112,00030 Kč11 200,03 Kč
250104,98908 Kč26 247,27 Kč
50099,98168 Kč49 990,84 Kč
1 00095,21370 Kč95 213,70 Kč
Manufacturers Standard Package
Unit Price without VAT:155,16000 Kč
Unit Price with VAT:187,74360 Kč