UTPKSP5BU is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Panduit Corp
In Stock: 10
Unit Price: 439,93000 Kč
Datasheet

Parametric Equivalent


Cinch Connectivity Solutions
In Stock: 0
Unit Price: 71,33027 Kč
Datasheet

Parametric Equivalent


Bel Inc.
In Stock: 182
Unit Price: 66,24000 Kč
Datasheet

Parametric Equivalent


Bel Inc.
In Stock: 0
Unit Price: 123,73017 Kč
Datasheet

Parametric Equivalent


Assmann WSW Components
In Stock: 152
Unit Price: 81,65000 Kč
Datasheet

Parametric Equivalent


Amphenol Cables on Demand
In Stock: 13
Unit Price: 132,90000 Kč
Datasheet

Parametric Equivalent


Eaton Tripp Lite
In Stock: 150
Unit Price: 118,11000 Kč
Datasheet

Parametric Equivalent


Eaton Tripp Lite
In Stock: 0
Unit Price: 97,52400 Kč
Datasheet

Parametric Equivalent


Eaton Tripp Lite
In Stock: 729
Unit Price: 120,19000 Kč
Datasheet

Parametric Equivalent


Eaton Tripp Lite
In Stock: 0
Unit Price: 4 047,06000 Kč
Datasheet

Parametric Equivalent


Eaton Tripp Lite
In Stock: 11
Unit Price: 123,52000 Kč
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: 341,20000 Kč
Datasheet
UTPKSPxxMBU
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UTPKSP5BU

DigiKey Part Number
UTPKSP5BU-ND
Manufacturer
Manufacturer Product Number
UTPKSP5BU
Description
KEYED COPPER PATCH CORD, CAT 6,
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 5.00' (1.52m) Unshielded
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panduit Corp
Series
Packaging
Bulk
Part Status
Active
Cable Type
Round Cable
Connector Type
Plug to Plug
Mounting Type
Free Hanging (In-Line)
Number of Positions/Contacts
8p8c (RJ45, Ethernet)
Length
5.00' (1.52m)
Shielding
Unshielded
Color
Blue
Features
Molded Plugs
Style
Cat6
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
10412,58000 Kč4 125,80 Kč
Unit Price without VAT:412,58000 Kč
Unit Price with VAT:499,22180 Kč