
BC-6UE005F | |
|---|---|
DigiKey Part Number | 116-BC-6UE005F-ND |
Manufacturer | |
Manufacturer Product Number | BC-6UE005F |
Description | CABLE MOD 8P8C PLUG TO PLUG 5' |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 5.00' (1.52m) Unshielded |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer Bel Inc. | Length 5.00' (1.52m) |
Packaging Bulk | Shielding Unshielded |
Part Status Active | Color Blue |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug | Style Cat6 |
Mounting Type Free Hanging (In-Line) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DK-1611-005/B | Assmann WSW Components | 741 | AE10525-ND | 91,34000 Kč | Direct |
| MP-64RJ45UNNB-003 | Amphenol Cables on Demand | 31 | MP-64RJ45UNNB-003-ND | 116,96000 Kč | Direct |
| N201-005-BL | Eaton Tripp Lite | 1 254 | TL931-ND | 136,70000 Kč | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 74,54000 Kč | 74,54 Kč |
| 10 | 63,39300 Kč | 633,93 Kč |
| 25 | 59,41600 Kč | 1 485,40 Kč |
| 50 | 56,57700 Kč | 2 828,85 Kč |
| 200 | 51,30020 Kč | 10 260,04 Kč |
| 400 | 48,85185 Kč | 19 540,74 Kč |
| 600 | 47,47438 Kč | 28 484,63 Kč |
| 1 000 | 45,79475 Kč | 45 794,75 Kč |
| 2 600 | 42,81169 Kč | 111 310,39 Kč |
| Unit Price without VAT: | 74,54000 Kč |
|---|---|
| Unit Price with VAT: | 90,19340 Kč |









