
BC-6UE010F | |
|---|---|
DigiKey Part Number | 116-BC-6UE010F-ND |
Manufacturer | |
Manufacturer Product Number | BC-6UE010F |
Description | CABLE MOD 8P8C PLUG TO PLUG 10' |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 10.00' (3.05m) Unshielded |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer Bel Inc. | Length 10.00' (3.05m) |
Packaging Bulk | Shielding Unshielded |
Part Status Active | Color Blue |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug | Style Cat6 |
Mounting Type Free Hanging (In-Line) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 121,58000 Kč | 121,58 Kč |
| 10 | 103,28900 Kč | 1 032,89 Kč |
| 25 | 96,82600 Kč | 2 420,65 Kč |
| 90 | 88,45056 Kč | 7 960,55 Kč |
| 180 | 84,22767 Kč | 15 160,98 Kč |
| 270 | 81,85333 Kč | 22 100,40 Kč |
| 540 | 77,94807 Kč | 42 091,96 Kč |
| 1 080 | 74,23065 Kč | 80 169,10 Kč |
| 2 520 | 69,92817 Kč | 176 218,99 Kč |
| Unit Price without VAT: | 121,58000 Kč |
|---|---|
| Unit Price with VAT: | 147,11180 Kč |








