Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 7.00' (2.13m) Unshielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BC-6UE007F

DigiKey Part Number
116-BC-6UE007F-ND
Manufacturer
Manufacturer Product Number
BC-6UE007F
Description
CABLE MOD 8P8C PLUG TO PLUG 7'
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 7.00' (2.13m) Unshielded
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Positions/Contacts
8p8c (RJ45, Ethernet)
Manufacturer
Bel Inc.
Length
7.00' (2.13m)
Packaging
Bulk
Shielding
Unshielded
Part Status
Active
Color
Blue
Cable Type
Round Cable
Features
Molded Plugs
Connector Type
Plug to Plug
Style
Cat6
Mounting Type
Free Hanging (In-Line)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
DK-1611-007/BAssmann WSW Components93AE10529-ND130,19000 KčDirect
MP-64RJ45UNNB-007Amphenol Cables on Demand27MP-64RJ45UNNB-007-ND171,55000 KčDirect
N201-007-BLEaton Tripp Lite505TL945-ND146,57000 KčDirect
In-Stock: 138
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
190,50000 Kč90,50 Kč
1076,95800 Kč769,58 Kč
2572,14080 Kč1 803,52 Kč
5068,69280 Kč3 434,64 Kč
14063,87593 Kč8 942,63 Kč
28060,82746 Kč17 031,69 Kč
56057,92486 Kč32 437,92 Kč
1 12055,16213 Kč61 781,59 Kč
2 52052,09771 Kč131 286,23 Kč
Manufacturers Standard Package
Unit Price without VAT:90,50000 Kč
Unit Price with VAT:109,50500 Kč
Alternate Color
CABLE MOD 8P8C PLUG TO PLUG 7'
In-Stock: 147
Unit Price: 99,95000 Kč
CABLE MOD 8P8C PLUG TO PLUG 7'
In-Stock: 39
Unit Price: 99,95000 Kč
Alternate Length
CABLE MOD 8P8C PLUG TO PLUG 1'
In-Stock: 16
Unit Price: 46,41000 Kč
CABLE MOD 8P8C PLUG TO PLUG 3'
In-Stock: 206
Unit Price: 61,10000 Kč
CABLE MOD 8P8C PLUG TO PLUG 5'
In-Stock: 88
Unit Price: 74,54000 Kč
CABLE MOD 8P8C PLUG TO PLUG 10'
In-Stock: 141
Unit Price: 121,58000 Kč
CABLE MOD 8P8C PLUG TO PLUG 15'
In-Stock: 0
Unit Price: 154,34000 Kč