Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 7.00' (2.13m) Unshielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BC-6UG007F

DigiKey Part Number
116-BC-6UG007F-ND
Manufacturer
Manufacturer Product Number
BC-6UG007F
Description
CABLE MOD 8P8C PLUG TO PLUG 7'
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 7.00' (2.13m) Unshielded
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bel Inc.
Series
-
Packaging
Bulk
Part Status
Active
Cable Type
Round Cable
Connector Type
Plug to Plug
Mounting Type
Free Hanging (In-Line)
Number of Positions/Contacts
8p8c (RJ45, Ethernet)
Length
7.00' (2.13m)
Shielding
Unshielded
Color
Gray
Features
Molded Plugs
Style
Cat6
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 157
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
198,06000 Kč98,06 Kč
1083,34100 Kč833,41 Kč
2578,11240 Kč1 952,81 Kč
5074,37920 Kč3 718,96 Kč
14069,16443 Kč9 683,02 Kč
28065,86246 Kč18 441,49 Kč
56062,71989 Kč35 123,14 Kč
1 12059,72863 Kč66 896,07 Kč
2 52056,41063 Kč142 154,79 Kč
Manufacturers Standard Package
Unit Price without VAT:98,06000 Kč
Unit Price with VAT:118,65260 Kč
Alternate Color
CABLE MOD 8P8C PLUG TO PLUG 7'
In-Stock: 85
Unit Price: 98,06000 Kč
CABLE MOD 8P8C PLUG TO PLUG 7'
In-Stock: 168
Unit Price: 88,82000 Kč
Alternate Length
CABLE MOD 8P8C PLUG TO PLUG 1'
In-Stock: 406
Unit Price: 58,16000 Kč
CABLE MOD 8P8C PLUG TO PLUG 3'
In-Stock: 391
Unit Price: 70,97000 Kč
CABLE MOD 8P8C PLUG TO PLUG 5'
In-Stock: 183
Unit Price: 87,98000 Kč
CABLE MOD 8P8C PLUG TO PLUG 10'
In-Stock: 25
Unit Price: 119,48000 Kč
CABLE MOD 8P8C PLUG TO PLUG 15'
In-Stock: 113
Unit Price: 155,60000 Kč