Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 3.00' (914.4mm) Unshielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BC-6UG003F

DigiKey Part Number
116-BC-6UG003F-ND
Manufacturer
Manufacturer Product Number
BC-6UG003F
Description
CABLE MOD 8P8C PLUG TO PLUG 3'
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 3.00' (914.4mm) Unshielded
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Positions/Contacts
8p8c (RJ45, Ethernet)
Manufacturer
Bel Inc.
Length
3.00' (914.4mm)
Packaging
Bulk
Shielding
Unshielded
Part Status
Active
Color
Gray
Cable Type
Round Cable
Features
Molded Plugs
Connector Type
Plug to Plug
Style
Cat6
Mounting Type
Free Hanging (In-Line)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 354
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
172,23000 Kč72,23 Kč
1061,41900 Kč614,19 Kč
2557,57640 Kč1 439,41 Kč
5054,82580 Kč2 741,29 Kč
10052,20730 Kč5 220,73 Kč
25048,93708 Kč12 234,27 Kč
50046,60128 Kč23 300,64 Kč
1 00044,37801 Kč44 378,01 Kč
2 50041,60199 Kč104 004,98 Kč
Manufacturers Standard Package
Unit Price without VAT:72,23000 Kč
Unit Price with VAT:87,39830 Kč
Alternate Color
CABLE MOD 8P8C PLUG TO PLUG 3'
In-Stock: 135
Unit Price: 74,54000 Kč
CABLE MOD 8P8C PLUG TO PLUG 3'
In-Stock: 206
Unit Price: 61,10000 Kč
Alternate Length
CABLE MOD 8P8C PLUG TO PLUG 1'
In-Stock: 403
Unit Price: 59,21000 Kč
CABLE MOD 8P8C PLUG TO PLUG 5'
In-Stock: 158
Unit Price: 89,66000 Kč
CABLE MOD 8P8C PLUG TO PLUG 7'
In-Stock: 147
Unit Price: 99,95000 Kč
CABLE MOD 8P8C PLUG TO PLUG 10'
In-Stock: 25
Unit Price: 121,79000 Kč
CABLE MOD 8P8C PLUG TO PLUG 15'
In-Stock: 113
Unit Price: 158,74000 Kč