
BC-6UK003F | |
|---|---|
DigiKey Part Number | 116-BC-6UK003F-ND |
Manufacturer | |
Manufacturer Product Number | BC-6UK003F |
Description | CABLE MOD 8P8C PLUG TO PLUG 3' |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 3.00' (914.4mm) Unshielded |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer Bel Inc. | Length 3.00' (914.4mm) |
Packaging Bulk | Shielding Unshielded |
Part Status Active | Color Black |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug | Style Cat6 |
Mounting Type Free Hanging (In-Line) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DK-1611-003/BL | Assmann WSW Components | 3 329 | AE10520-ND | 82,17000 Kč | Direct |
| N201-003-BK | Eaton Tripp Lite | 116 | TL921-ND | 119,08000 Kč | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 74,04000 Kč | 74,04 Kč |
| 10 | 62,96300 Kč | 629,63 Kč |
| 25 | 59,01280 Kč | 1 475,32 Kč |
| 50 | 56,19300 Kč | 2 809,65 Kč |
| 100 | 53,50690 Kč | 5 350,69 Kč |
| 250 | 50,15664 Kč | 12 539,16 Kč |
| 500 | 47,76244 Kč | 23 881,22 Kč |
| 1 000 | 45,48397 Kč | 45 483,97 Kč |
| 2 500 | 42,63882 Kč | 106 597,05 Kč |
| Unit Price without VAT: | 74,04000 Kč |
|---|---|
| Unit Price with VAT: | 89,58840 Kč |








