Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 1.00' (304.8mm) Unshielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BC-6UK001F

DigiKey Part Number
116-BC-6UK001F-ND
Manufacturer
Manufacturer Product Number
BC-6UK001F
Description
CABLE MOD 8P8C PLUG TO PLUG 1'
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 1.00' (304.8mm) Unshielded
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bel Inc.
Series
-
Packaging
Bulk
Part Status
Active
Cable Type
Round Cable
Connector Type
Plug to Plug
Mounting Type
Free Hanging (In-Line)
Number of Positions/Contacts
8p8c (RJ45, Ethernet)
Length
1.00' (304.8mm)
Shielding
Unshielded
Color
Black
Features
Molded Plugs
Style
Cat6
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 818
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
159,21000 Kč59,21 Kč
1050,33200 Kč503,32 Kč
2547,17840 Kč1 179,46 Kč
5044,92320 Kč2 246,16 Kč
10042,77500 Kč4 277,50 Kč
25040,09696 Kč10 024,24 Kč
50038,18276 Kč19 091,38 Kč
1 00036,36056 Kč36 360,56 Kč
2 50034,08597 Kč85 214,93 Kč
Manufacturers Standard Package
Unit Price without VAT:59,21000 Kč
Unit Price with VAT:71,64410 Kč
Alternate Color
CABLE MOD 8P8C PLUG TO PLUG 1'
In-Stock: 409
Unit Price: 59,21000 Kč
CABLE MOD 8P8C PLUG TO PLUG 1'
In-Stock: 17
Unit Price: 46,41000 Kč
CABLE MOD 8P8C PLUG TO PLUG 1'
In-Stock: 200
Unit Price: 59,21000 Kč
Alternate Length
CABLE MOD 8P8C PLUG TO PLUG 3'
In-Stock: 165
Unit Price: 74,54000 Kč
CABLE MOD 8P8C PLUG TO PLUG 5'
In-Stock: 26
Unit Price: 76,43000 Kč
CABLE MOD 8P8C PLUG TO PLUG 6'
In-Stock: 0
Unit Price: 95,12000 Kč
CABLE MOD 8P8C PLUG TO PLUG 7'
In-Stock: 84
Unit Price: 99,95000 Kč
CABLE MOD 8P8C PLUG TO PLUG 10'
In-Stock: 22
Unit Price: 120,11000 Kč