
BC-6UW001F | |
|---|---|
DigiKey Part Number | 116-BC-6UW001F-ND |
Manufacturer | |
Manufacturer Product Number | BC-6UW001F |
Description | CABLE MOD 8P8C PLUG TO PLUG 1' |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 1.00' (304.8mm) Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bel Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 1.00' (304.8mm) | |
Shielding | Unshielded | |
Color | White | |
Features | Molded Plugs | |
Style | Cat6 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 59,21000 Kč | 59,21 Kč |
| 10 | 50,33200 Kč | 503,32 Kč |
| 25 | 47,17840 Kč | 1 179,46 Kč |
| 50 | 44,92320 Kč | 2 246,16 Kč |
| 100 | 42,77500 Kč | 4 277,50 Kč |
| 250 | 40,09696 Kč | 10 024,24 Kč |
| 500 | 38,18276 Kč | 19 091,38 Kč |
| 1 000 | 36,36056 Kč | 36 360,56 Kč |
| 2 500 | 34,08597 Kč | 85 214,93 Kč |
| Unit Price without VAT: | 59,21000 Kč |
|---|---|
| Unit Price with VAT: | 71,64410 Kč |




