Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

BC-6UK006F | |
|---|---|
DigiKey Part Number | 116-BC-6UK006F-ND |
Manufacturer | |
Manufacturer Product Number | BC-6UK006F |
Description | CABLE MOD 8P8C PLUG TO PLUG 6' |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 6.00' (1.83m) Unshielded |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer Bel Inc. | Length 6.00' (1.83m) |
Packaging Bulk | Shielding Unshielded |
Part Status Active | Color Black |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug | Style Cat6 |
Mounting Type Free Hanging (In-Line) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BC-R6UK006F | Stewart Connector | 0 | 380-BC-R6UK006F-ND | 127,84000 Kč | Parametric Equivalent |
| C6PATCH6BK | StarTech.com | 0 | 5214-C6PATCH6BK-ND | 138,27000 Kč | Parametric Equivalent |
| C6PATCH6BK10PK | StarTech.com | 0 | 5214-C6PATCH6BK10PK-ND | 1 269,47000 Kč | Parametric Equivalent |
| MP-64RJ4528GK-006 | Amphenol Cables on Demand | 0 | 3272-MP-64RJ4528GK-006-ND | 146,61000 Kč | Parametric Equivalent |
| MP-64RJ45UNNK-006 | Amphenol Cables on Demand | 9 | MP-64RJ45UNNK-006-ND | 150,37000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 94,48000 Kč | 94,48 Kč |
| 10 | 80,25200 Kč | 802,52 Kč |
| 25 | 75,22160 Kč | 1 880,54 Kč |
| 50 | 71,62620 Kč | 3 581,31 Kč |
| 170 | 65,69853 Kč | 11 168,75 Kč |
| 340 | 62,56344 Kč | 21 271,57 Kč |
| 510 | 60,79951 Kč | 31 007,75 Kč |
| 1 020 | 57,89957 Kč | 59 057,56 Kč |
| 2 550 | 54,27861 Kč | 138 410,46 Kč |
| Unit Price without VAT: | 94,48000 Kč |
|---|---|
| Unit Price with VAT: | 114,32080 Kč |






















