Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

BC-R6UK006F | |
|---|---|
DigiKey Part Number | 380-BC-R6UK006F-ND |
Manufacturer | |
Manufacturer Product Number | BC-R6UK006F |
Description | CABLE CAT6 U/UTP 28AWG BLACK 6FT |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 6.00' (1.83m) Unshielded |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer Stewart Connector | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Series | Length 6.00' (1.83m) |
Packaging Bulk | Shielding Unshielded |
Part Status Active | Color Black |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug | Style Cat6 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BC-6UK006F | Cinch Connectivity Solutions | 0 | 116-BC-6UK006F-ND | 94,48000 Kč | Parametric Equivalent |
| C6PATCH6BK | StarTech.com | 0 | 5214-C6PATCH6BK-ND | 138,27000 Kč | Parametric Equivalent |
| C6PATCH6BK10PK | StarTech.com | 0 | 5214-C6PATCH6BK10PK-ND | 1 269,47000 Kč | Parametric Equivalent |
| MP-64RJ4528GK-006 | Amphenol Cables on Demand | 0 | 3272-MP-64RJ4528GK-006-ND | 146,61000 Kč | Parametric Equivalent |
| MP-64RJ45UNNK-006 | Amphenol Cables on Demand | 9 | MP-64RJ45UNNK-006-ND | 150,37000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 127,84000 Kč | 127,84 Kč |
| 10 | 108,72000 Kč | 1 087,20 Kč |
| 25 | 101,90000 Kč | 2 547,50 Kč |
| 50 | 97,03220 Kč | 4 851,61 Kč |
| 100 | 92,39820 Kč | 9 239,82 Kč |
| 350 | 84,58217 Kč | 29 603,76 Kč |
| 700 | 80,54811 Kč | 56 383,68 Kč |
| 1 050 | 78,27804 Kč | 82 191,94 Kč |
| 2 800 | 73,05064 Kč | 204 541,79 Kč |
| Unit Price without VAT: | 127,84000 Kč |
|---|---|
| Unit Price with VAT: | 154,68640 Kč |













