Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 6.00' (1.83m) Unshielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

N6PAT6BKS

DigiKey Part Number
5214-N6PAT6BKS-ND
Manufacturer
Manufacturer Product Number
N6PAT6BKS
Description
6 FT SLIM CAT6 CABLE BLACK
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 6.00' (1.83m) Unshielded
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Positions/Contacts
8p8c (RJ45, Ethernet)
Manufacturer
StarTech.com
Length
6.00' (1.83m)
Packaging
Bag
Shielding
Unshielded
Part Status
Active
Color
Black
Cable Type
Round Cable
Features
Molded Plugs
Connector Type
Plug to Plug
Style
Cat6
Mounting Type
Free Hanging (In-Line)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 18
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1169,14000 Kč169,14 Kč
10143,69400 Kč1 436,94 Kč
25134,69320 Kč3 367,33 Kč
50128,26140 Kč6 413,07 Kč
100122,13610 Kč12 213,61 Kč
250114,49252 Kč28 623,13 Kč
500109,03130 Kč54 515,65 Kč
1 000103,83203 Kč103 832,03 Kč
Manufacturers Standard Package
Unit Price without VAT:169,14000 Kč
Unit Price with VAT:204,65940 Kč