Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 10.00' (3.05m) Unshielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CAT6-0041

DigiKey Part Number
4627-CAT6-0041-ND
Manufacturer
Manufacturer Product Number
CAT6-0041
Description
CBL MOD 8P8C PL-PL CAT6 10' BK
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 10.00' (3.05m) Unshielded
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Mounting Type
Free Hanging (In-Line)
Manufacturer
Ease Electronics
Number of Positions/Contacts
8p8c (RJ45, Ethernet)
Series
Length
10.00' (3.05m)
Packaging
Bag
Shielding
Unshielded
Part Status
Active
Color
Black
Cable Type
Round Cable
Features
Molded/Snagless
Connector Type
Plug to Plug
Style
Cat6
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 331
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1456,94000 Kč456,94 Kč
10388,32900 Kč3 883,29 Kč
25364,01200 Kč9 100,30 Kč
50346,63920 Kč17 331,96 Kč
100330,10500 Kč33 010,50 Kč
250309,45640 Kč77 364,10 Kč
500294,70406 Kč147 352,03 Kč
Manufacturers Standard Package
Unit Price without VAT:456,94000 Kč
Unit Price with VAT:552,89740 Kč