BM-6UE005F is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Bel Inc.
In Stock: 0
Unit Price: 73,07000 Kč
Datasheet

Parametric Equivalent


Cinch Connectivity Solutions
In Stock: 0
Unit Price: 75,27780 Kč
Datasheet

Parametric Equivalent


Assmann WSW Components
In Stock: 0
Unit Price: 63,40693 Kč
Datasheet

Parametric Equivalent


Amphenol ProLabs
In Stock: 100
Unit Price: 148,88000 Kč
Datasheet

Parametric Equivalent


StarTech.com
In Stock: 6
Unit Price: 135,23000 Kč
Datasheet

Parametric Equivalent


Assmann WSW Components
In Stock: 800
Unit Price: 91,34000 Kč
Datasheet

Parametric Equivalent


Amphenol Cables on Demand
In Stock: 11
Unit Price: 133,97000 Kč
Datasheet

Parametric Equivalent


Eaton Tripp Lite
In Stock: 90
Unit Price: 119,06000 Kč
Datasheet

Parametric Equivalent


Eaton Tripp Lite
In Stock: 0
Unit Price: 98,31050 Kč
Datasheet

Parametric Equivalent


Eaton Tripp Lite
In Stock: 1 081
Unit Price: 121,16000 Kč
Datasheet

Parametric Equivalent


Eaton Tripp Lite
In Stock: 2
Unit Price: 4 079,70000 Kč
Datasheet

Parametric Equivalent


Eaton Tripp Lite
In Stock: 9
Unit Price: 124,52000 Kč
Datasheet

Parametric Equivalent


Eaton Tripp Lite
In Stock: 11
Unit Price: 179,11000 Kč
Datasheet

Parametric Equivalent


StarTech.com
In Stock: 23
Unit Price: 157,69000 Kč
Datasheet
Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 5.00' (1.52m) Unshielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BM-6UE005F

DigiKey Part Number
116-BM-6UE005F-ND
Manufacturer
Manufacturer Product Number
BM-6UE005F
Description
CABLE MOD 8P8C PLUG TO PLUG 5'
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 5.00' (1.52m) Unshielded
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bel Inc.
Series
-
Packaging
Bulk
Part Status
Active
Cable Type
Round Cable
Connector Type
Plug to Plug
Mounting Type
Free Hanging (In-Line)
Number of Positions/Contacts
8p8c (RJ45, Ethernet)
Length
5.00' (1.52m)
Shielding
Unshielded
Color
Blue
Features
Molded Plugs
Style
Cat6
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
60169,09333 Kč10 145,60 Kč
Manufacturers Standard Package
Unit Price without VAT:169,09333 Kč
Unit Price with VAT:204,60293 Kč