
TRD626TAA-BLU-5F | |
---|---|
DigiKey Part Number | 5073-TRD626TAA-BLU-5F-ND |
Manufacturer | |
Manufacturer Product Number | TRD626TAA-BLU-5F |
Description | CAT6 TAA RJ45 UTP 26STR CM PVC B |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 5.00' (1.52m) Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | L-com | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 5.00' (1.52m) | |
Shielding | Unshielded | |
Color | Blue | |
Features | Molded Plugs | |
Style | Cat6 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 341,20000 Kč | 341,20 Kč |
Unit Price without VAT: | 341,20000 Kč |
---|---|
Unit Price with VAT: | 412,85200 Kč |