UTPKSP10BU is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Panduit Corp
In Stock: 25
Unit Price: 327,86000 Kč
Datasheet

Parametric Equivalent


Cinch Connectivity Solutions
In Stock: 0
Unit Price: 95,96375 Kč
Datasheet

Parametric Equivalent


Bel Inc.
In Stock: 45
Unit Price: 110,82000 Kč
Datasheet

Parametric Equivalent


Bel Inc.
In Stock: 13
Unit Price: 253,29000 Kč
Datasheet

Parametric Equivalent


Assmann WSW Components
In Stock: 119
Unit Price: 129,35000 Kč
Datasheet

Parametric Equivalent


Amphenol Cables on Demand
In Stock: 17
Unit Price: 204,97000 Kč
Datasheet

Parametric Equivalent


Eaton Tripp Lite
In Stock: 63
Unit Price: 144,98000 Kč
Datasheet

Parametric Equivalent


Eaton Tripp Lite
In Stock: 0
Unit Price: 190,80000 Kč
Datasheet

Parametric Equivalent


Eaton Tripp Lite
In Stock: 573
Unit Price: 167,47000 Kč
Datasheet

Parametric Equivalent


Eaton Tripp Lite
In Stock: 0
Unit Price: 233,71000 Kč
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: 411,81000 Kč
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: 432,01000 Kč
Datasheet
UTPKSPxxMBU
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UTPKSP10BU

DigiKey Part Number
UTPKSP10BU-ND
Manufacturer
Manufacturer Product Number
UTPKSP10BU
Description
KEYED COPPER PATCH CORD, CAT 6,
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 10.00' (3.05m) Unshielded
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panduit Corp
Series
Packaging
Bulk
Part Status
Active
Cable Type
Round Cable
Connector Type
Plug to Plug
Mounting Type
Free Hanging (In-Line)
Number of Positions/Contacts
8p8c (RJ45, Ethernet)
Length
10.00' (3.05m)
Shielding
Unshielded
Color
Blue
Features
Molded Plugs
Style
Cat6
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
10473,11200 Kč4 731,12 Kč
Unit Price without VAT:473,11200 Kč
Unit Price with VAT:572,46552 Kč