UTP28SP10BU-Q
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UTP28SP10BU-Q

DigiKey Part Number
298-23725-ND
Manufacturer
Manufacturer Product Number
UTP28SP10BU-Q
Description
COPPER PATCH CORD, CATEGORY 6 PE
Customer Reference
Detailed Description
Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 10.00' (3.05m) Unshielded
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panduit Corp
Series
Packaging
Bulk
Part Status
Obsolete
Cable Type
Round Cable
Connector Type
Plug to Plug
Mounting Type
Free Hanging (In-Line)
Number of Positions/Contacts
8p8c (RJ45, Ethernet)
Length
10.00' (3.05m)
Shielding
Unshielded
Color
Blue
Features
Molded Plugs
Style
Cat6
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 25
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1327,86000 Kč327,86 Kč
Unit Price without VAT:327,86000 Kč
Unit Price with VAT:396,71060 Kč