Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

UTPK6A3MBU | |
|---|---|
DigiKey Part Number | UTPK6A3MBU-ND |
Manufacturer | |
Manufacturer Product Number | UTPK6A3MBU |
Description | KEYED COPPER PATCH CORD, CAT 6A, |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 9.84' (3.00m) Unshielded |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer Panduit Corp | Length 9.84' (3.00m) |
Series | Shielding Unshielded |
Packaging Bulk | Color Blue |
Part Status Active | Features Molded Plugs |
Cable Type Round Cable | Style Cat6a |
Connector Type Plug to Plug | Base Product Number |
Mounting Type Free Hanging (In-Line) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UTP6AX10BU | Panduit Corp | 39 | 298-UTP6AX10BU-ND | 596,05000 Kč | Parametric Equivalent |
| UTP6AX3MBU | Panduit Corp | 0 | 298-UTP6AX3MBU-ND | 604,16300 Kč | Parametric Equivalent |
| UTPK6A10BU | Panduit Corp | 0 | UTPK6A10BU-ND | 647,39600 Kč | Parametric Equivalent |
| BC-1UE010F | Cinch Connectivity Solutions | 21 | 116-BC-1UE010F-ND | 141,40000 Kč | Parametric Equivalent |
| CA21106010 | Belden Inc. | 5 | BEL25280-ND | 688,44000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 644,10100 Kč | 6 441,01 Kč |
| Unit Price without VAT: | 644,10100 Kč |
|---|---|
| Unit Price with VAT: | 779,36221 Kč |














