Image for N261-S10-BL is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

N261-S10-BL

DigiKey Part Number
95-N261-S10-BL-ND
Manufacturer
Manufacturer Product Number
N261-S10-BL
Description
CAT6A 10G SNAGLESS MOLDED SLIM U
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 10.00' (3.05m) Unshielded
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Positions/Contacts
8p8c (RJ45, Ethernet)
Manufacturer
Eaton Tripp Lite
Length
10.00' (3.05m)
Packaging
Bulk
Shielding
Unshielded
Part Status
Active
Color
Blue
Cable Type
Round Cable
Features
Molded Plugs
Connector Type
Plug to Plug
Style
Cat6a
Mounting Type
Free Hanging (In-Line)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TRD628ABR-BLU-10FL-com05073-TRD628ABR-BLU-10F-ND867,17000 KčParametric Equivalent
TRD630A-BLU-10F-5PKL-com05073-TRD630A-BLU-10F-5PK-ND1 062,17000 KčParametric Equivalent
TRD630A-DS-BLU-10FL-com05073-TRD630A-DS-BLU-10F-ND946,42000 KčParametric Equivalent
TRD695ACL-BLU-10FL-com05073-TRD695ACL-BLU-10F-ND796,47000 KčParametric Equivalent
UTP6AX10BUPanduit Corp39298-UTP6AX10BU-ND596,05000 KčParametric Equivalent
In-Stock: 4
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1267,16000 Kč267,16 Kč
10227,05400 Kč2 270,54 Kč
25212,81800 Kč5 320,45 Kč
50202,66120 Kč10 133,06 Kč
100192,99050 Kč19 299,05 Kč
250180,91480 Kč45 228,70 Kč
500172,28728 Kč86 143,64 Kč
1 000164,07522 Kč164 075,22 Kč
Manufacturers Standard Package
Unit Price without VAT:267,16000 Kč
Unit Price with VAT:323,26360 Kč