Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 10.00' (3.05m) Unshielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UTP6AX10BU

DigiKey Part Number
298-UTP6AX10BU-ND
Manufacturer
Manufacturer Product Number
UTP6AX10BU
Description
COPPER PATCH CORD 6AX
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 10.00' (3.05m) Unshielded
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Number of Positions/Contacts
8p8c (RJ45, Ethernet)
Manufacturer
Panduit Corp
Length
10.00' (3.05m)
Series
Shielding
Unshielded
Packaging
Bulk
Color
Blue
Part Status
Active
Features
Molded Plugs
Cable Type
Round Cable
Style
Cat6a
Connector Type
Plug to Plug
Base Product Number
Mounting Type
Free Hanging (In-Line)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 39
Check for Additional Incoming Stock
Non-Cancelable/Non-Returnable
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1596,05000 Kč596,05 Kč
10554,36000 Kč5 543,60 Kč
25538,53080 Kč13 463,27 Kč
50526,84320 Kč26 342,16 Kč
100515,38950 Kč51 538,95 Kč
250500,60876 Kč125 152,19 Kč
500489,69006 Kč244 845,03 Kč
1 000478,99661 Kč478 996,61 Kč
2 500465,18818 Kč1 162 970,45 Kč
Manufacturers Standard Package
Unit Price without VAT:596,05000 Kč
Unit Price with VAT:721,22050 Kč