TRD630A-BLU-10F-5PK is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


L-com
In Stock: 0
Unit Price: 32,39000 Kč
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: 35,35000 Kč
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: 29,75000 Kč
Datasheet

Parametric Equivalent


Cinch Connectivity Solutions
In Stock: 21
Unit Price: 5,28000 Kč
Datasheet

Parametric Equivalent


Belden Inc.
In Stock: 5
Unit Price: 25,71000 Kč
Datasheet

Parametric Equivalent


Amphenol Cables on Demand
In Stock: 0
Unit Price: 8,97000 Kč
Datasheet

Parametric Equivalent


Eaton Tripp Lite
In Stock: 12
Unit Price: 9,78000 Kč
Datasheet

Parametric Equivalent


Eaton Tripp Lite
In Stock: 4
Unit Price: 9,98000 Kč
Datasheet

Parametric Equivalent


Eaton Tripp Lite
In Stock: 0
Unit Price: 9,69330 Kč
Datasheet

Parametric Equivalent


Amphenol CS (Commercial Products)
In Stock: 60
Unit Price: 8,40000 Kč
Datasheet

Parametric Equivalent


Panduit Corp
In Stock: 39
Unit Price: 22,26000 Kč
Datasheet

Parametric Equivalent


Panduit Corp
In Stock: 0
Unit Price: 22,56700 Kč
Datasheet

Parametric Equivalent


Panduit Corp
In Stock: 0
Unit Price: 24,18200 Kč
Datasheet

Parametric Equivalent


Panduit Corp
In Stock: 0
Unit Price: 24,05900 Kč
Datasheet
Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 10.00' (3.05m) Unshielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TRD630A-BLU-10F-5PK

DigiKey Part Number
5073-TRD630A-BLU-10F-5PK-ND
Manufacturer
Manufacturer Product Number
TRD630A-BLU-10F-5PK
Description
CAT6A 30AWG SLIM UTP, CM PVC, BL
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 10.00' (3.05m) Unshielded
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Mounting Type
Free Hanging (In-Line)
Manufacturer
L-com
Number of Positions/Contacts
8p8c (RJ45, Ethernet)
Series
Length
10.00' (3.05m)
Packaging
Bulk
Shielding
Unshielded
Part Status
Active
Color
Blue
Cable Type
Round Cable
Features
Molded Plugs
Connector Type
Plug to Plug
Style
Cat6a
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (14)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TRD628ABR-BLU-10FL-com05073-TRD628ABR-BLU-10F-ND32,39000 KčParametric Equivalent
TRD630A-DS-BLU-10FL-com05073-TRD630A-DS-BLU-10F-ND35,35000 KčParametric Equivalent
TRD695ACL-BLU-10FL-com05073-TRD695ACL-BLU-10F-ND29,75000 KčParametric Equivalent
BC-1UE010FCinch Connectivity Solutions21116-BC-1UE010F-ND5,28000 KčParametric Equivalent
CA21106010Belden Inc.5BEL25280-ND25,71000 KčParametric Equivalent
Available To Order
Factory Stock: 57
Check Lead Time

This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.

All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 062,17000 Kč1 062,17 Kč
Manufacturers Standard Package
Unit Price without VAT:1 062,17000 Kč
Unit Price with VAT:1 285,22570 Kč