
CA21106010 | |
|---|---|
DigiKey Part Number | BEL25280-ND |
Manufacturer | |
Manufacturer Product Number | CA21106010 |
Description | PATCHCORD B10GX CMR BLU 10FT |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 10.00' (3.05m) Unshielded |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer Belden Inc. | Length 10.00' (3.05m) |
Packaging Bulk | Shielding Unshielded |
Part Status Active | Color Blue |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug | Style Cat6a |
Mounting Type Free Hanging (In-Line) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TRD628ABR-BLU-10F | L-com | 0 | 5073-TRD628ABR-BLU-10F-ND | 867,17000 Kč | Parametric Equivalent |
| TRD630A-BLU-10F-5PK | L-com | 0 | 5073-TRD630A-BLU-10F-5PK-ND | 1 062,17000 Kč | Parametric Equivalent |
| TRD630A-DS-BLU-10F | L-com | 0 | 5073-TRD630A-DS-BLU-10F-ND | 946,42000 Kč | Parametric Equivalent |
| TRD695ACL-BLU-10F | L-com | 0 | 5073-TRD695ACL-BLU-10F-ND | 796,47000 Kč | Parametric Equivalent |
| UTP6AX10BU | Panduit Corp | 39 | 298-UTP6AX10BU-ND | 596,05000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 688,44000 Kč | 688,44 Kč |
| 10 | 585,20500 Kč | 5 852,05 Kč |
| 25 | 548,56640 Kč | 13 714,16 Kč |
| 50 | 522,40100 Kč | 26 120,05 Kč |
| 100 | 497,48500 Kč | 49 748,50 Kč |
| 250 | 466,37488 Kč | 116 593,72 Kč |
| Unit Price without VAT: | 688,44000 Kč |
|---|---|
| Unit Price with VAT: | 833,01240 Kč |

