Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 10.00' (3.05m) Unshielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BC-1UE010F

DigiKey Part Number
116-BC-1UE010F-ND
Manufacturer
Manufacturer Product Number
BC-1UE010F
Description
CABLE MOD 8P8C PLUG-PLG 10'
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 10.00' (3.05m) Unshielded
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Positions/Contacts
8p8c (RJ45, Ethernet)
Manufacturer
Bel Inc.
Length
10.00' (3.05m)
Packaging
Box
Shielding
Unshielded
Part Status
Active
Color
Blue
Cable Type
Round Cable
Features
Molded Plugs
Connector Type
Plug to Plug
Style
Cat6a
Mounting Type
Free Hanging (In-Line)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CA21106010Belden Inc.5BEL25280-ND688,44000 KčParametric Equivalent
N261-010-BLEaton Tripp Lite1295-N261-010-BL-ND261,95000 KčParametric Equivalent
N261-S10-BLEaton Tripp Lite495-N261-S10-BL-ND267,16000 KčParametric Equivalent
N261-UR10-BLEaton Tripp Lite095-N261-UR10-BL-ND259,50920 KčParametric Equivalent
TRD630A-BLU-10F-5PKL-com05073-TRD630A-BLU-10F-5PK-ND1 062,17000 KčParametric Equivalent
In-Stock: 21
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
1141,40000 Kč141,40 Kč
10120,10700 Kč1 201,07 Kč
25112,58640 Kč2 814,66 Kč
80103,70663 Kč8 296,53 Kč
16098,75731 Kč15 801,17 Kč
32094,04528 Kč30 094,49 Kč
56090,40673 Kč50 627,77 Kč
1 04086,54632 Kč90 008,17 Kč
2 56081,22386 Kč207 933,08 Kč
Manufacturers Standard Package
Unit Price without VAT:141,40000 Kč
Unit Price with VAT:171,09400 Kč