Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

N261-UR10-BL | |
|---|---|
DigiKey Part Number | 95-N261-UR10-BL-ND |
Manufacturer | |
Manufacturer Product Number | N261-UR10-BL |
Description | CABLE MOD 8P8C PLUG TO PLUG 10' |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 10.00' (3.05m) Unshielded |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer Eaton Tripp Lite | Length 10.00' (3.05m) |
Packaging Bulk | Shielding Unshielded |
Part Status Active | Color Blue |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug | Style Cat6a |
Mounting Type Free Hanging (In-Line) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| N261-010-BL | Eaton Tripp Lite | 12 | 95-N261-010-BL-ND | 261,95000 Kč | Parametric Equivalent |
| N261-S10-BL | Eaton Tripp Lite | 4 | 95-N261-S10-BL-ND | 267,16000 Kč | Parametric Equivalent |
| BC-1UE010F | Cinch Connectivity Solutions | 21 | 116-BC-1UE010F-ND | 141,40000 Kč | Parametric Equivalent |
| CA21106010 | Belden Inc. | 5 | BEL25280-ND | 688,44000 Kč | Parametric Equivalent |
| MP-6A28GNSBLU-010 | Amphenol Cables on Demand | 0 | 3272-MP-6A28GNSBLU-010-ND | 240,26000 Kč | Parametric Equivalent |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 259,50920 Kč | 25 950,92 Kč |
| Unit Price without VAT: | 259,50920 Kč |
|---|---|
| Unit Price with VAT: | 314,00613 Kč |













