Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



MP-6A28GNSBLU-010 | |
|---|---|
DigiKey Part Number | 3272-MP-6A28GNSBLU-010-ND |
Manufacturer | |
Manufacturer Product Number | MP-6A28GNSBLU-010 |
Description | UTP SLIM CAT6A 28AWG BLUE 10' |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 10.00' (3.05m) Unshielded |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer Amphenol Cables on Demand | Length 10.00' (3.05m) |
Packaging Bulk | Shielding Unshielded |
Part Status Active | Color Blue |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug | Style Cat6a |
Mounting Type Free Hanging (In-Line) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BC-1UE010F | Cinch Connectivity Solutions | 21 | 116-BC-1UE010F-ND | 141,40000 Kč | Parametric Equivalent |
| CA21106010 | Belden Inc. | 5 | BEL25280-ND | 688,44000 Kč | Parametric Equivalent |
| N261-010-BL | Eaton Tripp Lite | 12 | 95-N261-010-BL-ND | 261,95000 Kč | Parametric Equivalent |
| N261-S10-BL | Eaton Tripp Lite | 4 | 95-N261-S10-BL-ND | 267,16000 Kč | Parametric Equivalent |
| N261-UR10-BL | Eaton Tripp Lite | 0 | 95-N261-UR10-BL-ND | 259,50920 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 240,26000 Kč | 240,26 Kč |
| 10 | 204,17500 Kč | 2 041,75 Kč |
| 25 | 191,38680 Kč | 4 784,67 Kč |
| 50 | 182,24780 Kč | 9 112,39 Kč |
| 100 | 173,54900 Kč | 17 354,90 Kč |
| 250 | 162,68960 Kč | 40 672,40 Kč |
| 500 | 154,93134 Kč | 77 465,67 Kč |
| 1 000 | 147,54557 Kč | 147 545,57 Kč |
| Unit Price without VAT: | 240,26000 Kč |
|---|---|
| Unit Price with VAT: | 290,71460 Kč |













