
N261P-030-BL | |
|---|---|
DigiKey Part Number | 95-N261P-030-BL-ND |
Manufacturer | |
Manufacturer Product Number | N261P-030-BL |
Description | CAT6A 10G-CERTIFIED SNAGLESS F/U |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 30.00' (9.14m) Shielded |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer Eaton Tripp Lite | Length 30.00' (9.14m) |
Packaging Bulk | Shielding Shielded |
Part Status Active | Color Blue |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug | Style Cat6a |
Mounting Type Free Hanging (In-Line) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 991,47000 Kč | 991,47 Kč |
| 10 | 842,70800 Kč | 8 427,08 Kč |
| 25 | 789,95640 Kč | 19 748,91 Kč |
| 50 | 752,27880 Kč | 37 613,94 Kč |
| 100 | 716,41350 Kč | 71 641,35 Kč |
| 250 | 711,95504 Kč | 177 988,76 Kč |
| Unit Price without VAT: | 991,47000 Kč |
|---|---|
| Unit Price with VAT: | 1 199,67870 Kč |




