
N261P-020-BL | |
|---|---|
DigiKey Part Number | 95-N261P-020-BL-ND |
Manufacturer | |
Manufacturer Product Number | N261P-020-BL |
Description | CAT6A 10G-CERTIFIED SNAGLESS F/U |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 20.00' (6.10m) Shielded |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer Eaton Tripp Lite | Length 20.00' (6.10m) |
Packaging Bulk | Shielding Shielded |
Part Status Active | Color Blue |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug | Style Cat6a |
Mounting Type Free Hanging (In-Line) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 758,51000 Kč | 758,51 Kč |
| 10 | 644,66400 Kč | 6 446,64 Kč |
| 25 | 604,30880 Kč | 15 107,72 Kč |
| 50 | 575,47840 Kč | 28 773,92 Kč |
| 100 | 548,03460 Kč | 54 803,46 Kč |
| 250 | 513,76856 Kč | 128 442,14 Kč |
| Unit Price without VAT: | 758,51000 Kč |
|---|---|
| Unit Price with VAT: | 917,79710 Kč |




