Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

PNF10-56R-2K | |
|---|---|
DigiKey Part Number | 298-PNF10-56R-2KTR-ND - Tape & Reel (TR) 298-PNF10-56R-2KCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | PNF10-56R-2K |
Description | CONN RING CIRC 10-12AWG #5/16 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 5/16 Stud Circular 10-12 AWG Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Terminal Type | Circular | |
Stud/Tab Size | 5/16 Stud | |
Thickness | 0.040" (1.02mm) | |
Width - Outer Edges | 0.520" (13.21mm) | |
Length - Overall | 1.210" (30.73mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 10-12 AWG | |
Insulation | Insulated | |
Features | Serrated Termination | |
Color | Yellow | |
Contact Material | Copper | |
Contact Finish | Tin | |
Insulation Diameter | 0.230" (5.84mm) | |
Material - Insulation | Polyamide (PA), Nylon | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 25,41000 Kč | 25,41 Kč |
| 10 | 23,70700 Kč | 237,07 Kč |
| 25 | 23,03920 Kč | 575,98 Kč |
| 50 | 22,54340 Kč | 1 127,17 Kč |
| 100 | 22,05840 Kč | 2 205,84 Kč |
| 250 | 21,43140 Kč | 5 357,85 Kč |
| 500 | 20,96944 Kč | 10 484,72 Kč |
| 1 000 | 20,51631 Kč | 20 516,31 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 20,07283 Kč | 40 145,66 Kč |
| 4 000 | 19,63828 Kč | 78 553,12 Kč |
| 6 000 | 19,38815 Kč | 116 328,90 Kč |
| 10 000 | 19,07740 Kč | 190 774,00 Kč |
| 14 000 | 18,87530 Kč | 264 254,20 Kč |
| 20 000 | 18,66325 Kč | 373 265,00 Kč |
| Unit Price without VAT: | 25,41000 Kč |
|---|---|
| Unit Price with VAT: | 30,74610 Kč |











