
PN10-56R-D | |
|---|---|
DigiKey Part Number | 298-11952-ND |
Manufacturer | |
Manufacturer Product Number | PN10-56R-D |
Description | CONN RING CIRC 10-12AWG #5/16 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 5/16 Stud Circular 10-12 AWG Crimp |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer Panduit Corp | Termination Crimp |
Series | Wire Gauge 10-12 AWG |
Packaging Bulk | Insulation Insulated |
Part Status Active | Color Yellow |
Terminal Type Circular | Contact Material Copper |
Stud/Tab Size 5/16 Stud | Contact Finish Tin |
Thickness 0.040" (1.02mm) | Insulation Diameter 0.225" (5.72mm) |
Width - Outer Edges 0.520" (13.21mm) | Material - Insulation Polyamide (PA), Nylon |
Length - Overall 1.210" (30.73mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EV10-56RB-Q | Panduit Corp | 220 | 298-16749-ND | 10,43000 Kč | Parametric Equivalent |
| PN10-56R-L | Panduit Corp | 252 | 298-15432-ND | 40,25000 Kč | Parametric Equivalent |
| PN10-56RX-L | Panduit Corp | 897 | 298-15433-ND | 57,14000 Kč | Parametric Equivalent |
| PV10-56R-L | Panduit Corp | 1 925 | 298-15612-ND | 33,16000 Kč | Parametric Equivalent |
| 0190700136 | Molex | 1 465 | 23-0190700136-ND | 9,59000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,40000 Kč | 19,40 Kč |
| 10 | 17,99800 Kč | 179,98 Kč |
| 25 | 17,50200 Kč | 437,55 Kč |
| 50 | 17,12240 Kč | 856,12 Kč |
| 100 | 16,75530 Kč | 1 675,53 Kč |
| 250 | 16,27896 Kč | 4 069,74 Kč |
| 500 | 15,92818 Kč | 7 964,09 Kč |
| 1 000 | 15,58448 Kč | 15 584,48 Kč |
| 2 500 | 15,14084 Kč | 37 852,10 Kč |
| Unit Price without VAT: | 19,40000 Kč |
|---|---|
| Unit Price with VAT: | 23,47400 Kč |




