Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

PN18-14R-C | |
|---|---|
DigiKey Part Number | 298-15488-ND |
Manufacturer | |
Manufacturer Product Number | PN18-14R-C |
Description | CONN RING CIRC 18-22AWG #1/4 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 1/4 Stud Circular 18-22 AWG Crimp |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer Panduit Corp | Termination Crimp |
Series | Wire Gauge 18-22 AWG |
Packaging Bulk | Insulation Insulated |
Part Status Active | Color Red |
Terminal Type Circular | Contact Material Copper |
Stud/Tab Size 1/4 Stud | Contact Finish Tin |
Thickness 0.032" (0.81mm) | Insulation Diameter 0.150" (3.81mm) |
Width - Outer Edges 0.450" (11.43mm) | Material - Insulation Polyamide (PA), Nylon |
Length - Overall 1.090" (27.69mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EV18-14RB-L | Panduit Corp | 586 | 298-16794-ND | 8,34000 Kč | Parametric Equivalent |
| EV18-14RB-Q | Panduit Corp | 239 | 298-16795-ND | 7,72000 Kč | Parametric Equivalent |
| PK18-14R-C | Panduit Corp | 288 | 298-20077-ND | 46,72000 Kč | Parametric Equivalent |
| PN18-14R-3K | Panduit Corp | 0 | 298-PN18-14R-3KCT-ND | 17,52000 Kč | Parametric Equivalent |
| PN18-14R-M | Panduit Corp | 0 | 298-10636-ND | 16,27000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 33,58000 Kč | 33,58 Kč |
| 10 | 31,30400 Kč | 313,04 Kč |
| 25 | 30,41560 Kč | 760,39 Kč |
| 50 | 29,75660 Kč | 1 487,83 Kč |
| 100 | 29,11640 Kč | 2 911,64 Kč |
| 300 | 28,12780 Kč | 8 438,34 Kč |
| 500 | 27,67858 Kč | 13 839,29 Kč |
| 1 000 | 27,08024 Kč | 27 080,24 Kč |
| 2 500 | 26,30813 Kč | 65 770,32 Kč |
| Unit Price without VAT: | 33,58000 Kč |
|---|---|
| Unit Price with VAT: | 40,63180 Kč |




















