
PN10-8R-L | |
|---|---|
DigiKey Part Number | 298-15444-ND |
Manufacturer | |
Manufacturer Product Number | PN10-8R-L |
Description | CONN RING CIRC 10-12AWG #8 CRIMP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 8 Stud Circular 10-12 AWG Crimp |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer Panduit Corp | Termination Crimp |
Series | Wire Gauge 10-12 AWG |
Packaging Bulk | Insulation Insulated |
Part Status Active | Color Yellow |
Terminal Type Circular | Contact Material Copper |
Stud/Tab Size 8 Stud | Contact Finish Tin |
Thickness 0.040" (1.02mm) | Insulation Diameter 0.225" (5.72mm) |
Width - Outer Edges 0.370" (9.40mm) | Material - Insulation Polyamide (PA), Nylon |
Length - Overall 1.060" (26.92mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PN10-8R-2K | Panduit Corp | 37 | 298-PN10-8R-2KCT-ND | 19,60000 Kč | Parametric Equivalent |
| PNF10-8R-2K | Panduit Corp | 1 821 | 298-PNF10-8R-2KCT-ND | 22,11000 Kč | Parametric Equivalent |
| 0190730165 | Molex | 20 572 | 23-0190730165-ND | 7,72000 Kč | Parametric Equivalent |
| 0190730167 | Molex | 7 900 | WM6975CT-ND | 13,14000 Kč | Parametric Equivalent |
| 13-8-NB | 3M | 1 199 | 19-13-8-NB-ND | 12,51000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 37,75000 Kč | 37,75 Kč |
| 10 | 35,20400 Kč | 352,04 Kč |
| 25 | 34,21960 Kč | 855,49 Kč |
| 50 | 33,48140 Kč | 1 674,07 Kč |
| 100 | 32,75770 Kč | 3 275,77 Kč |
| 250 | 31,82716 Kč | 7 956,79 Kč |
| 500 | 31,13976 Kč | 15 569,88 Kč |
| 1 000 | 30,46634 Kč | 30 466,34 Kč |
| 2 500 | 29,59729 Kč | 73 993,23 Kč |
| Unit Price without VAT: | 37,75000 Kč |
|---|---|
| Unit Price with VAT: | 45,67750 Kč |












