PN10-8R
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PN10-8R-2K

DigiKey Part Number
298-PN10-8R-2KTR-ND - Tape & Reel (TR)
298-PN10-8R-2KCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
PN10-8R-2K
Description
CONN RING CIRC 10-12AWG #8 CRIMP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Ring Terminal Connector 8 Stud Circular 10-12 AWG Crimp
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panduit Corp
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Terminal Type
Circular
Stud/Tab Size
8 Stud
Thickness
0.040" (1.02mm)
Width - Outer Edges
0.380" (9.65mm)
Length - Overall
1.060" (26.92mm)
Mounting Type
Free Hanging (In-Line)
Termination
Crimp
Wire Gauge
10-12 AWG
Insulation
Insulated
Features
Serrated Termination
Color
Yellow
Contact Material
-
Contact Finish
Tin
Insulation Diameter
0.225" (5.72mm)
Material - Insulation
Polyamide (PA), Nylon
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 314
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
117,47000 Kč17,47 Kč
1016,29300 Kč162,93 Kč
2515,82960 Kč395,74 Kč
5015,48860 Kč774,43 Kč
10015,15600 Kč1 515,60 Kč
25014,72660 Kč3 681,65 Kč
50014,40914 Kč7 204,57 Kč
1 00014,09845 Kč14 098,45 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 00013,79386 Kč27 587,72 Kč
4 00013,49547 Kč53 981,88 Kč
6 00013,32384 Kč79 943,04 Kč
10 00013,11053 Kč131 105,30 Kč
14 00012,97181 Kč181 605,34 Kč
20 00012,82624 Kč256 524,80 Kč
50 00012,45935 Kč622 967,50 Kč
100 00012,18833 Kč1 218 833,00 Kč
Manufacturers Standard Package
Unit Price without VAT:17,47000 Kč
Unit Price with VAT:21,13870 Kč