
0190730167 | |
|---|---|
DigiKey Part Number | WM6975TR-ND - Tape & Reel (TR) WM6975CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 0190730167 |
Description | CONN RING CIRC 10-12AWG #8 CRIMP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 8 Stud Circular 10-12 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 0190730167 Models |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer Molex | Termination Crimp |
Series | Wire Gauge 10-12 AWG |
Packaging Tape & Reel (TR) Cut Tape (CT) | Insulation Insulated |
Part Status Active | Color Yellow |
Terminal Type Circular | Contact Material Copper |
Stud/Tab Size 8 Stud | Contact Finish Electro-Tin |
Thickness 0.040" (1.02mm) | Insulation Diameter 0.225" (5.72mm) |
Width - Outer Edges 0.385" (9.78mm) | Material - Insulation Polyamide (PA), Nylon |
Length - Overall 1.091" (27.71mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,14000 Kč | 13,14 Kč |
| 10 | 11,09500 Kč | 110,95 Kč |
| 25 | 10,39440 Kč | 259,86 Kč |
| 50 | 9,89380 Kč | 494,69 Kč |
| 100 | 9,42250 Kč | 942,25 Kč |
| 250 | 8,83104 Kč | 2 207,76 Kč |
| 500 | 8,40936 Kč | 4 204,68 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 8,00747 Kč | 8 007,47 Kč |
| 2 000 | 7,62519 Kč | 15 250,38 Kč |
| 3 000 | 7,41010 Kč | 22 230,30 Kč |
| 5 000 | 7,14781 Kč | 35 739,05 Kč |
| 7 000 | 6,98019 Kč | 48 861,33 Kč |
| 10 000 | 6,80680 Kč | 68 068,00 Kč |
| Unit Price without VAT: | 13,14000 Kč |
|---|---|
| Unit Price with VAT: | 15,89940 Kč |



