
PNF10-8R-2K | |
|---|---|
DigiKey Part Number | 298-PNF10-8R-2KTR-ND - Tape & Reel (TR) 298-PNF10-8R-2KCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | PNF10-8R-2K |
Description | CONN RING CIRC 10-12AWG #8 CRIMP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 8 Stud Circular 10-12 AWG Crimp |
Datasheet | Datasheet |
Category | Termination Crimp |
Manufacturer Panduit Corp | Wire Gauge 10-12 AWG |
Series | Insulation Insulated |
Packaging Tape & Reel (TR) Cut Tape (CT) | Features Serrated Termination |
Part Status Active | Color Yellow |
Terminal Type Circular | Contact Material Copper |
Stud/Tab Size 8 Stud | Contact Finish Tin |
Thickness 0.040" (1.02mm) | Insulation Diameter 0.225" (5.72mm) |
Width - Outer Edges 0.380" (9.65mm) | Material - Insulation Polyamide (PA), Nylon |
Length - Overall 1.060" (26.92mm) | Base Product Number |
Mounting Type Free Hanging (In-Line) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PN10-8R-2K | Panduit Corp | 37 | 298-PN10-8R-2KCT-ND | 19,60000 Kč | Parametric Equivalent |
| PN10-8R-D | Panduit Corp | 1 990 | 298-10298-ND | 16,89000 Kč | Parametric Equivalent |
| PN10-8R-L | Panduit Corp | 494 | 298-15444-ND | 37,75000 Kč | Parametric Equivalent |
| 1-35787-0 | TE Connectivity AMP Connectors | 21 894 | A107350CT-ND | 17,73000 Kč | Similar |
| 0190730165 | Molex | 20 572 | 23-0190730165-ND | 7,72000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,11000 Kč | 22,11 Kč |
| 10 | 20,56400 Kč | 205,64 Kč |
| 25 | 19,98800 Kč | 499,70 Kč |
| 50 | 19,55820 Kč | 977,91 Kč |
| 100 | 19,13910 Kč | 1 913,91 Kč |
| 250 | 18,59476 Kč | 4 648,69 Kč |
| 500 | 18,19392 Kč | 9 096,96 Kč |
| 1 000 | 17,80121 Kč | 17 801,21 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 17,41643 Kč | 34 832,86 Kč |
| 4 000 | 17,03952 Kč | 68 158,08 Kč |
| 6 000 | 16,82271 Kč | 100 936,26 Kč |
| 10 000 | 16,55314 Kč | 165 531,40 Kč |
| 14 000 | 16,37791 Kč | 229 290,74 Kč |
| 20 000 | 16,19401 Kč | 323 880,20 Kč |
| Unit Price without VAT: | 22,11000 Kč |
|---|---|
| Unit Price with VAT: | 26,75310 Kč |







