Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

PNF10-8R-D | |
|---|---|
DigiKey Part Number | 298-11955-ND |
Manufacturer | |
Manufacturer Product Number | PNF10-8R-D |
Description | CONN RING CIRC 10-12AWG #8 CRIMP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 8 Stud Circular 10-12 AWG Crimp |
Datasheet | Datasheet |
Category | Termination Crimp |
Manufacturer Panduit Corp | Wire Gauge 10-12 AWG |
Series | Insulation Insulated |
Packaging Bulk | Features Serrated Termination |
Part Status Active | Color Yellow |
Terminal Type Circular | Contact Material Copper |
Stud/Tab Size 8 Stud | Contact Finish Tin |
Thickness 0.040" (1.02mm) | Insulation Diameter 0.225" (5.72mm) |
Width - Outer Edges 0.370" (9.40mm) | Material - Insulation Polyamide (PA), Nylon |
Length - Overall 1.060" (26.92mm) | Base Product Number |
Mounting Type Free Hanging (In-Line) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PK10-8R-L | Panduit Corp | 0 | 298-11950-ND | 2,00000 Kč | Parametric Equivalent |
| PN10-8R-2K | Panduit Corp | 37 | 298-PN10-8R-2KCT-ND | 0,81000 Kč | Parametric Equivalent |
| PN10-8R-D | Panduit Corp | 1 990 | 298-10298-ND | 0,69000 Kč | Parametric Equivalent |
| PN10-8R-L | Panduit Corp | 494 | 298-15444-ND | 1,55000 Kč | Parametric Equivalent |
| PNF10-8R-2K | Panduit Corp | 1 821 | 298-PNF10-8R-2KCT-ND | 0,91000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,48000 Kč | 21,48 Kč |
| 10 | 19,95900 Kč | 199,59 Kč |
| 25 | 19,39560 Kč | 484,89 Kč |
| 50 | 18,97860 Kč | 948,93 Kč |
| 100 | 18,57180 Kč | 1 857,18 Kč |
| 250 | 18,04416 Kč | 4 511,04 Kč |
| 500 | 17,65460 Kč | 8 827,30 Kč |
| 1 000 | 17,27357 Kč | 17 273,57 Kč |
| 2 500 | 16,78175 Kč | 41 954,38 Kč |
| Unit Price without VAT: | 21,48000 Kč |
|---|---|
| Unit Price with VAT: | 25,99080 Kč |













