Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

Category | Termination Crimp |
Manufacturer 3M | Wire Gauge 10-12 AWG |
Packaging Bulk | Insulation Insulated |
Part Status Active | Features Butted Seam |
Terminal Type Circular | Color Yellow |
Stud/Tab Size 8 Stud | Contact Material Copper, ETP |
Thickness 0.040" (1.02mm) | Contact Finish Tin |
Width - Outer Edges 0.380" (9.65mm) | Insulation Diameter 0.250" (6.35mm) |
Length - Overall 1.030" (26.16mm) | Material - Insulation Vinyl |
Mounting Type Free Hanging (In-Line) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 13-8-NB | 3M | 1 199 | 19-13-8-NB-ND | 12,51000 Kč | Parametric Equivalent |
| 94752 | 3M | 133 | 3M160894-ND | 13,56000 Kč | Parametric Equivalent |
| 94753 | 3M | 2 467 | 94753-01-ND | 11,05000 Kč | Parametric Equivalent |
| MNG10-8RK | 3M | 2 644 | 3M161832-ND | 34,20000 Kč | Parametric Equivalent |
| MNG10-8RX-BOTTLE | 3M | 0 | 3M161833-ND | 1 751,03000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 4,62742 Kč | 4 627,42 Kč |
| Unit Price without VAT: | 4,62742 Kč |
|---|---|
| Unit Price with VAT: | 5,59918 Kč |












