Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MVU10-8RX-BOTTLE | |
|---|---|
DigiKey Part Number | MVU10-8RX-BOTTLE-ND |
Manufacturer | |
Manufacturer Product Number | MVU10-8RX-BOTTLE |
Description | CONN RING CIRC 10-12AWG #8 50PC |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 8 Stud Circular 10-12 AWG Crimp |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer 3M | Termination Crimp |
Series | Wire Gauge 10-12 AWG |
Packaging Bulk | Insulation Insulated |
Part Status Active | Color Yellow |
Terminal Type Circular | Contact Material Copper, ETP |
Stud/Tab Size 8 Stud | Contact Finish Tin |
Thickness 0.040" (1.02mm) | Insulation Diameter 0.250" (6.35mm) |
Width - Outer Edges 0.380" (9.65mm) | Material - Insulation Vinyl |
Length - Overall 1.030" (26.16mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 13-8-NB | 3M | 1 199 | 19-13-8-NB-ND | 12,51000 Kč | Parametric Equivalent |
| 13-8-P | 3M | 0 | 19-13-8-P-ND | 4,62742 Kč | Parametric Equivalent |
| 94752 | 3M | 133 | 3M160894-ND | 13,56000 Kč | Parametric Equivalent |
| 94753 | 3M | 2 467 | 94753-01-ND | 11,05000 Kč | Parametric Equivalent |
| MNG10-8RK | 3M | 2 644 | 3M161832-ND | 34,20000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 665,92000 Kč | 665,92 Kč |
| Unit Price without VAT: | 665,92000 Kč |
|---|---|
| Unit Price with VAT: | 805,76320 Kč |













