Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

0190730168 | |
|---|---|
DigiKey Part Number | 0190730168-ND |
Manufacturer | |
Manufacturer Product Number | 0190730168 |
Description | CONN RING CIRC 10-12AWG #8 CRIMP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 8 Stud Circular 10-12 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 0190730168 Models |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer Molex | Termination Crimp |
Series | Wire Gauge 10-12 AWG |
Packaging Bulk | Insulation Insulated |
Part Status Active | Color Yellow |
Terminal Type Circular | Contact Material Copper |
Stud/Tab Size 8 Stud | Contact Finish Electro-Tin |
Thickness 0.040" (1.02mm) | Insulation Diameter 0.250" (6.35mm) |
Width - Outer Edges 0.375" (9.53mm) | Material - Insulation Polyamide (PA), Nylon |
Length - Overall 1.091" (27.71mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0190730110 | Molex | 0 | 0190730110-ND | 17,52000 Kč | Parametric Equivalent |
| 0190730167 | Molex | 7 900 | WM6975CT-ND | 13,14000 Kč | Parametric Equivalent |
| 0190730169 | Molex | 0 | 0190730169-ND | 8,20343 Kč | Parametric Equivalent |
| 0190730165 | Molex | 20 572 | 23-0190730165-ND | 7,72000 Kč | Parametric Equivalent |
| 13-8-NB | 3M | 1 199 | 19-13-8-NB-ND | 12,51000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 7,46857 Kč | 14 937,14 Kč |
| Unit Price without VAT: | 7,46857 Kč |
|---|---|
| Unit Price with VAT: | 9,03697 Kč |
















