
2-34853-1 | |
|---|---|
DigiKey Part Number | A0969TR-ND - Tape & Reel (TR) A0969CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 2-34853-1 |
Description | CONN RING CIRC 10-12AWG #8 CRIMP |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 8 Stud Circular 10-12 AWG Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Terminal Type | Circular | |
Stud/Tab Size | 8 Stud | |
Thickness | 0.040" (1.02mm) | |
Width - Outer Edges | 0.375" (9.53mm) | |
Length - Overall | 1.098" (27.89mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 10-12 AWG | |
Insulation | Insulated | |
Features | Serrated Termination | |
Color | Yellow | |
Contact Material | Copper | |
Contact Finish | Tin | |
Insulation Diameter | 0.150" ~ 0.250" (3.81mm ~ 6.35mm) | |
Material - Insulation | Poly-Vinyl Chloride (PVC) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,71000 Kč | 10,71 Kč |
| 10 | 9,02900 Kč | 90,29 Kč |
| 25 | 8,45800 Kč | 211,45 Kč |
| 50 | 8,05480 Kč | 402,74 Kč |
| 100 | 7,67060 Kč | 767,06 Kč |
| 250 | 7,19056 Kč | 1 797,64 Kč |
| 500 | 6,84660 Kč | 3 423,30 Kč |
| 1 000 | 6,51946 Kč | 6 519,46 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 6,29436 Kč | 15 735,90 Kč |
| 5 000 | 5,99396 Kč | 29 969,80 Kč |
| 7 500 | 5,82493 Kč | 43 686,97 Kč |
| 12 500 | 5,61883 Kč | 70 235,38 Kč |
| 17 500 | 5,48709 Kč | 96 024,07 Kč |
| 25 000 | 5,35087 Kč | 133 771,75 Kč |
| Unit Price without VAT: | 10,71000 Kč |
|---|---|
| Unit Price with VAT: | 12,95910 Kč |













