Parametric Equivalent
Parametric Equivalent

32543 | |
|---|---|
DigiKey Part Number | A127607-ND |
Manufacturer | |
Manufacturer Product Number | 32543 |
Description | CONN RING CIRC 10-12AWG #8 CRIMP |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 8 Stud Circular 10-12 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 32543 Models |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer TE Connectivity AMP Connectors | Termination Crimp |
Series | Wire Gauge 10-12 AWG |
Packaging Bulk | Insulation Insulated |
Part Status Active | Color Yellow |
Terminal Type Circular | Contact Material Copper |
Stud/Tab Size 8 Stud | Contact Finish Tin |
Thickness 0.039" (0.99mm) | Insulation Diameter 0.150" ~ 0.230" (3.81mm ~ 5.84mm) |
Width - Outer Edges 0.375" (9.53mm) | Material - Insulation Vinyl |
Length - Overall 1.083" (27.50mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1377173-9 | TE Connectivity AMP Connectors | 2 444 | A135061-ND | 20,44000 Kč | Parametric Equivalent |
| 2-320568-1 | TE Connectivity AMP Connectors | 11 583 | A27280CT-ND | 12,93000 Kč | Parametric Equivalent |
| 2-34853-1 | TE Connectivity AMP Connectors | 12 773 | A0969CT-ND | 10,64000 Kč | Parametric Equivalent |
| 2-35108-1 | TE Connectivity AMP Connectors | 0 | A28131CT-ND | 10,01000 Kč | Parametric Equivalent |
| 2-35605-2 | TE Connectivity AMP Connectors | 499 | A27279CT-ND | 56,94000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 28,99000 Kč | 28,99 Kč |
| 10 | 24,69300 Kč | 246,93 Kč |
| 25 | 23,14960 Kč | 578,74 Kč |
| 50 | 22,04000 Kč | 1 102,00 Kč |
| 100 | 20,98690 Kč | 2 098,69 Kč |
| 300 | 19,41927 Kč | 5 825,78 Kč |
| 500 | 18,73116 Kč | 9 365,58 Kč |
| 1 000 | 17,83708 Kč | 17 837,08 Kč |
| 2 500 | 16,72052 Kč | 41 801,30 Kč |
| Unit Price without VAT: | 28,99000 Kč |
|---|---|
| Unit Price with VAT: | 35,07790 Kč |















