
8-34853-1 | |
|---|---|
DigiKey Part Number | A141497-ND |
Manufacturer | |
Manufacturer Product Number | 8-34853-1 |
Description | CONN RING CIRC 10-12AWG #8 CRIMP |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 8 Stud Circular 10-12 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 8-34853-1 Models |
Category | Termination Crimp |
Manufacturer TE Connectivity AMP Connectors | Wire Gauge 10-12 AWG |
Series | Insulation Insulated |
Packaging Bulk | Features Serrated Termination |
Part Status Active | Color Yellow |
Terminal Type Circular | Contact Material Copper |
Stud/Tab Size 8 Stud | Contact Finish Tin |
Thickness 0.040" (1.02mm) | Insulation Diameter 0.150" ~ 0.250" (3.81mm ~ 6.35mm) |
Width - Outer Edges 0.375" (9.53mm) | Material - Insulation Poly-Vinyl Chloride (PVC) |
Length - Overall 1.098" (27.89mm) | Base Product Number |
Mounting Type Free Hanging (In-Line) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,56000 Kč | 18,56 Kč |
| 10 | 15,78800 Kč | 157,88 Kč |
| 25 | 14,79920 Kč | 369,98 Kč |
| 50 | 14,09000 Kč | 704,50 Kč |
| 100 | 13,41630 Kč | 1 341,63 Kč |
| 300 | 12,41390 Kč | 3 724,17 Kč |
| 500 | 11,97398 Kč | 5 986,99 Kč |
| 1 000 | 11,40212 Kč | 11 402,12 Kč |
| 2 500 | 10,68828 Kč | 26 720,70 Kč |
| Unit Price without VAT: | 18,56000 Kč |
|---|---|
| Unit Price with VAT: | 22,45760 Kč |









