
53424-1 | |
|---|---|
DigiKey Part Number | A27300-ND |
Manufacturer | |
Manufacturer Product Number | 53424-1 |
Description | CONN RING CIRC 10-12AWG #8 CRIMP |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 8 Stud Circular 10-12 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 53424-1 Models |
Category | Termination Crimp |
Manufacturer TE Connectivity AMP Connectors | Wire Gauge 10-12 AWG |
Series | Insulation Insulated |
Packaging Bulk | Features Radiation Resistant, Serrated Termination |
Part Status Active | Color Natural, Yellow Stripe |
Terminal Type Circular | Contact Material Copper |
Stud/Tab Size 8 Stud | Contact Finish Tin-Lead |
Thickness 0.039" (0.99mm) | Insulation Diameter 0.150" ~ 0.230" (3.81mm ~ 5.84mm) |
Width - Outer Edges 0.375" (9.53mm) | Material - Insulation Polyvinylidene Fluoride (PVDF) |
Length - Overall 1.083" (27.51mm) | Base Product Number |
Mounting Type Free Hanging (In-Line) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 35,45000 Kč | 35,45 Kč |
| 10 | 30,17800 Kč | 301,78 Kč |
| 25 | 28,28000 Kč | 707,00 Kč |
| 50 | 26,92860 Kč | 1 346,43 Kč |
| 100 | 25,64180 Kč | 2 564,18 Kč |
| 250 | 24,03556 Kč | 6 008,89 Kč |
| 500 | 22,88766 Kč | 11 443,83 Kč |
| 1 000 | 21,79504 Kč | 21 795,04 Kč |
| 2 500 | 20,43105 Kč | 51 077,62 Kč |
| Unit Price without VAT: | 35,45000 Kč |
|---|---|
| Unit Price with VAT: | 42,89450 Kč |









