Ring Terminal Connector 4 Stud Circular 16-22 AWG Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

53405-1

DigiKey Part Number
53405-1-ND
Manufacturer
Manufacturer Product Number
53405-1
Description
CONN RING CIRC 16-22AWG #4 CRIMP
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
Ring Terminal Connector 4 Stud Circular 16-22 AWG Crimp
Datasheet
 Datasheet
EDA/CAD Models
53405-1 Models
Product Attributes
Filter Similar Products
Category
Termination
Crimp
Manufacturer
TE Connectivity AMP Connectors
Wire Gauge
16-22 AWG
Series
Insulation
Insulated
Packaging
Bulk
Features
Radiation Resistant
Part Status
Active
Color
Natural, Red Stripe
Terminal Type
Circular
Contact Material
Copper
Stud/Tab Size
4 Stud
Contact Finish
Tin-Lead
Thickness
0.031" (0.79mm)
Insulation Diameter
0.080" ~ 0.125" (2.03mm ~ 3.18mm)
Width - Outer Edges
0.218" (5.54mm)
Material - Insulation
Polyvinylidene Fluoride (PVDF)
Length - Overall
0.672" (17.07mm)
Base Product Number
Mounting Type
Free Hanging (In-Line)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 9 730
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
122,52000 Kč22,52 Kč
1019,18700 Kč191,87 Kč
2517,97760 Kč449,44 Kč
5017,11820 Kč855,91 Kč
10016,29860 Kč1 629,86 Kč
25015,27708 Kč3 819,27 Kč
50014,54754 Kč7 273,77 Kč
1 00013,85285 Kč13 852,85 Kč
3 00012,81974 Kč38 459,22 Kč
Manufacturers Standard Package
Unit Price without VAT:22,52000 Kč
Unit Price with VAT:27,24920 Kč