
53406-1 | |
|---|---|
DigiKey Part Number | A27292-ND |
Manufacturer | |
Manufacturer Product Number | 53406-1 |
Description | CONN RING CIRC 16-22AWG #6 CRIMP |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 6 Stud Circular 16-22 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 53406-1 Models |
Category | Termination Crimp |
Manufacturer TE Connectivity AMP Connectors | Wire Gauge 16-22 AWG |
Series | Insulation Insulated |
Packaging Bulk | Features Radiation Resistant, Serrated Termination |
Part Status Active | Color Natural, Red Stripe |
Terminal Type Circular | Contact Material Copper |
Stud/Tab Size 6 Stud | Contact Finish Tin-Lead |
Thickness 0.031" (0.79mm) | Insulation Diameter 0.080" ~ 0.125" (2.03mm ~ 3.18mm) |
Width - Outer Edges 0.218" (5.54mm) | Material - Insulation Polyvinylidene Fluoride (PVDF) |
Length - Overall 0.672" (17.07mm) | Base Product Number |
Mounting Type Free Hanging (In-Line) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,52000 Kč | 22,52 Kč |
| 10 | 19,18700 Kč | 191,87 Kč |
| 25 | 17,97760 Kč | 449,44 Kč |
| 50 | 17,11820 Kč | 855,91 Kč |
| 100 | 16,29860 Kč | 1 629,86 Kč |
| 250 | 15,27708 Kč | 3 819,27 Kč |
| 500 | 14,54754 Kč | 7 273,77 Kč |
| 1 000 | 13,85285 Kč | 13 852,85 Kč |
| 3 000 | 12,81974 Kč | 38 459,22 Kč |
| Unit Price without VAT: | 22,52000 Kč |
|---|---|
| Unit Price with VAT: | 27,24920 Kč |









