
53423-1 | |
|---|---|
DigiKey Part Number | A136278-ND |
Manufacturer | |
Manufacturer Product Number | 53423-1 |
Description | CONN RING CIRC 10-12AWG M3.5 |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector M3.5 Stud Circular 10-12 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 53423-1 Models |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer TE Connectivity AMP Connectors | Termination Crimp |
Series | Wire Gauge 10-12 AWG |
Packaging Bulk | Insulation Insulated |
Part Status Active | Color Natural, Yellow Stripe |
Terminal Type Circular | Contact Material Copper |
Stud/Tab Size M3.5 Stud | Contact Finish Tin-Lead |
Thickness 0.039" (0.99mm) | Insulation Diameter 0.150" ~ 0.230" (3.81mm ~ 5.84mm) |
Width - Outer Edges 0.375" (9.53mm) | Material - Insulation Polyvinylidene Fluoride (PVDF) |
Length - Overall 1.083" (27.50mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 41,92000 Kč | 41,92 Kč |
| 10 | 35,55900 Kč | 355,59 Kč |
| 25 | 33,33560 Kč | 833,39 Kč |
| 50 | 31,74200 Kč | 1 587,10 Kč |
| 100 | 30,22380 Kč | 3 022,38 Kč |
| 250 | 28,33012 Kč | 7 082,53 Kč |
| 500 | 26,97784 Kč | 13 488,92 Kč |
| 1 000 | 25,69001 Kč | 25 690,01 Kč |
| 2 500 | 24,08251 Kč | 60 206,28 Kč |
| Unit Price without VAT: | 41,92000 Kč |
|---|---|
| Unit Price with VAT: | 50,72320 Kč |












